text.skipToContent text.skipToNavigation

Manufacturer Part #

DF22-5S-7.92C(28)

5 Rectangular Connectors Housings Receptacle White

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF22-5S-7.92C(28) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 5
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Receptacle, Female Sockets
Pitch: 7.92 mm
Material: Polyamide / Nylon
Color: White
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
75
$0.31
200
$0.305
500
$0.295
1,250
$0.29
3,000+
$0.28
Product Variant Information section