text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-20S-0.5SH

24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Hirose Electric FX23-20S-0.5SH - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 20
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 0.5 mm
Style/Orientation: Right Angle
Termination: Solder
Material: LCP
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.80
USD
Quantity
Unit Price
10
$2.58
30
$2.54
75
$2.51
200
$2.48
400+
$2.42
Product Variant Information section