text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBC-112-D-02-GT-V-TR-P-LF

Surface Mount Box Connector - Surface Mount - .100 cl - Vertical

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics SMBC-112-D-02-GT-V-TR-P-LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 24
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Nylon
Color: Black
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
46,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$318.00
USD
Quantity
Unit Price
400
$0.795
800
$0.785
1,200
$0.78
1,600
$0.775
2,000+
$0.755
Product Variant Information section