text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHQ-208-D-02-F-LF

SSHQ-1 Series Dual Row 8 Position 2.54 mm Pitch Socket Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Major League Electronics SSHQ-208-D-02-F-LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 16
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Material: Nylon
Color: Black
Fastening Type: Push-Pull
Mounting Method: Through Hole
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
32
Multiple Of:
114
Total
$19.20
USD
Quantity
Unit Price
114
$0.60
342
$0.585
570
$0.58
1,710
$0.565
2,850+
$0.555
Product Variant Information section