text.skipToContent text.skipToNavigation

Manufacturer Part #

264-701

1 Position Front Entry Cage Clamp DIN Rail

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 264-701 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Rated Voltage: 800V
Current Rating: 24A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$141.00
USD
Quantity
Unit Price
100
$1.41
200
$1.39
400
$1.38
1,500+
$1.35
Product Variant Information section