text.skipToContent text.skipToNavigation

Manufacturer Part #

231-633/019-000

231 Series 3 Position 28-12 AWG 5 mm/0.197" Pin Spacing Male Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-633/019-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$208.00
USD
Quantity
Unit Price
50
$4.16
100
$4.11
150
$4.09
200
$4.07
250+
$4.01
Product Variant Information section