text.skipToContent text.skipToNavigation

Manufacturer Part #

231-635

5 Position 5.08 mm Pitch AWG 28-12 Male Euro Style Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 231-635 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.35
USD
Quantity
Unit Price
1
$4.35
15
$4.25
40
$4.19
100
$4.13
250+
$4.01
Product Variant Information section