text.skipToContent text.skipToNavigation

Manufacturer Part #

231-642/019-000

231 Series 12 Position 28-12 AWG 5 mm/0.197" Pin Spacing Male Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-642/019-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
No of Rows: 1
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 5.08 mm
Gender: Male
Color: Orange
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$288.00
USD
Quantity
Unit Price
25
$11.52
50
$11.45
75
$11.41
100
$11.38
125+
$11.29
Product Variant Information section