text.skipToContent text.skipToNavigation

Manufacturer Part #

235-403/331-000

3 Position PCB Terminal Strip Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 235-403/331-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 20-14
Termination: Push-Wire
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$116.00
USD
Quantity
Unit Price
20
$1.18
50
$1.16
150
$1.15
300
$1.14
1,000+
$1.11
Product Variant Information section