text.skipToContent text.skipToNavigation

Manufacturer Part #

25.621.3653.7

8813 B/6 Series 3.81 mm Pitch 6 Pole w/ Screw Flange Grey PCB Female Connector

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.621.3653.7 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 22-14
Termination: Screw Flange
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.00
USD
Quantity
Unit Price
50
$3.01
100
$2.98
200
$2.96
250
$2.95
750+
$2.89
Product Variant Information section