text.skipToContent text.skipToNavigation

Manufacturer Part #

2716-107

2716 Series 7 Position 10 mm Spacing AWG 16-6 Cage Clamp Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
WAGO 2716-107 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 7
Wire Gauge: AWG 16-6
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$259.50
USD
Quantity
Unit Price
15
$17.30
30
$17.19
45
$17.12
60
$17.07
75+
$16.92
Product Variant Information section