text.skipToContent text.skipToNavigation

Manufacturer Part #

2716-202

2716 Series 15 mm AWG 16-6 Actuating Lever Cage Clamp Euro Style Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2716-202 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 16-6
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 15 mm
Color: Grey
Contact Plating: Tin
Current Rating: 76A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Features & Applications

The 2716-202 is a 2 position 15 mm pitch 16-6 AWG terminal strip.

Specifications:

  • Color: gray
  • Number of pole: 2
  • with actuating lever, with jumper slot
  • Length: 23.7 mm
  • Pin Spacing: 15 mm/0.394 in
  • Cable size: 12-13 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$250.50
USD
Quantity
Unit Price
50
$5.01
100
$4.96
150
$4.92
200
$4.90
250+
$4.83
Product Variant Information section