text.skipToContent text.skipToNavigation

Manufacturer Part #

280-903

280 Series 2 Position 28-12 AWG Rail Mounted Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 280-903 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Rail Mount
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$248.00
USD
Quantity
Unit Price
100
$2.48
200
$2.46
300
$2.44
400
$2.43
500+
$2.40
Product Variant Information section