text.skipToContent text.skipToNavigation

Manufacturer Part #

282847-4

4 Position 5.08 mm Pitch 300 V 17.5 A 35 Deg. Green Wire to Board Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 282847-4 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 30-12
Termination: Solder
Pitch: 5.08 mm
Gender: Male
Color: Green
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 300V
Operating Temp Range: -40°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
11 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,026.00
USD
Quantity
Unit Price
10
$1.83
30
$1.80
100
$1.78
200
$1.76
500+
$1.71
Product Variant Information section