text.skipToContent text.skipToNavigation

Manufacturer Part #

731-167/048-000

7 Pole Conductor Feedthrough Terminal Strip w/ Fixing Flanges

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
WAGO 731-167/048-000 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 7
Termination: Screw
Style: Feed Through
Mounting Method: PCB Mount
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$36.90
USD
Quantity
Unit Price
2
$18.45
5
$18.29
20
$18.04
30
$17.97
75+
$17.69
Product Variant Information section