text.skipToContent text.skipToNavigation

Manufacturer Part #

733-334

4 Position 2.5 mm Straight Header Through Hole Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 733-334 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Termination: Cage Clamp
Style: Multi Connect
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$286.00
USD
Quantity
Unit Price
200
$1.43
400
$1.42
600
$1.41
1,000+
$1.39
Product Variant Information section