text.skipToContent text.skipToNavigation

Manufacturer Part #

734-210

734 Series 10 Position 3.81 mm/0.15" Pin Spacing Orange Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-210 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$475.50
USD
Quantity
Unit Price
50
$9.51
100
$9.46
150
$9.43
200
$9.41
250+
$9.34
Product Variant Information section