text.skipToContent text.skipToNavigation

Manufacturer Part #

735-306

6 Position 5 mm Gray With Push Button PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 735-306 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 20-16
Termination: Push-Wire
Style: PCB Terminal Strip
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
72
Multiple Of:
4
Total
$167.04
USD
Quantity
Unit Price
12
$2.36
40
$2.32
100
$2.29
300
$2.26
600+
$2.21
Product Variant Information section