text.skipToContent text.skipToNavigation

Manufacturer Part #

739-158

8 Position 5.08 mm Pin Spacing 28-12 AWG Through Hole PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 739-158 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 8
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$330.00
USD
Quantity
Unit Price
25
$3.35
75
$3.30
125
$3.27
250
$3.24
500+
$3.19
Product Variant Information section