text.skipToContent text.skipToNavigation

Manufacturer Part #

739-310

10 Pole 3.5 mm Pitch CAGE CLAMP Gray PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 739-310 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
30
Total
$464.40
USD
Quantity
Unit Price
30
$3.95
90
$3.89
120
$3.87
300
$3.82
450+
$3.77
Product Variant Information section