text.skipToContent text.skipToNavigation

Manufacturer Part #

796740-2

2 Position 6.35mm Vertical Mount Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796740-2 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 10-24
Termination: Screw Clamp
Style: Plug
Pitch: 6.35 mm
Color: Green
Contact Plating: Tin
Voltage Rating: 300V
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
1,410
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.15
USD
Quantity
Unit Price
15
$1.41
40
$1.39
125
$1.37
250
$1.36
750+
$1.33
Product Variant Information section