text.skipToContent text.skipToNavigation

Manufacturer Part #

870-531

6 Position AWG 28-14 Grey Through Hole Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 870-531 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Color: Grey
Current Rating: 24A
Voltage Rating: 500V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$326.00
USD
Quantity
Unit Price
50
$6.52
100
$6.48
150
$6.46
200
$6.45
250+
$6.40
Product Variant Information section