text.skipToContent text.skipToNavigation

Manufacturer Part #

A201110

10 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A201110 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 10
Wire Gauge: AWG 12-22
Termination: Screw
Style: Barrier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,940.00
USD
Quantity
Unit Price
4
$6.21
15
$6.15
40
$6.10
100
$6.06
250+
$5.98
Product Variant Information section