text.skipToContent text.skipToNavigation

Manufacturer Part #

37.003

AKZ950 Series Green 3 Position 22-12 AWG Plug-In Entry Cage Clamp Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.003 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 22-12
Termination: Cage Clamp
Style: Wire to Board
Pitch: 5.08 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,897
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$134.00
USD
Quantity
Unit Price
20
$1.35
50
$1.34
125
$1.32
300
$1.31
750+
$1.28
Product Variant Information section