text.skipToContent text.skipToNavigation

Manufacturer Part #

MBES-153

MBES-15 Series 3 Position 30-16 AWG 5.08 mm Pitch Vertical Fixed PBC Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation MBES-153 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 30-16
Termination: Wire
Style: Modular
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,412
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$330.00
USD
Quantity
Unit Price
100
$0.68
300
$0.665
500
$0.66
1,500
$0.645
2,500+
$0.63
Product Variant Information section