text.skipToContent text.skipToNavigation

Manufacturer Part #

61769-1

SPLICE 1200-2600 .020 BR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
TE Connectivity 61769-1 - Technical Attributes
Attributes Table
Termination Style: Crimp
Contact Material: Brass
Length: 3.05mm
Insulator Material: Non-Insulated
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
175,000
Factory Lead Time:
23 Weeks
Minimum Order:
25000
Multiple Of:
25000
Total
$875.00
USD
Quantity
Unit Price
25,000+
$0.035
Product Variant Information section