Manufacturer Part #
LHUV-0405-A070
LUXEON UV U1 High Power Surface Mount LED Emitter 405 nm 700 mW 3 V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds LHUV-0405-A070 - Technical Attributes
Attributes Table
| Application: | Analytical Instrumentation/Curing/Medical/Security & Surveillance/UV Photoreaction |
| Family: | LUXEON UV U1 |
| Color: | Violet |
| Forward (Drive) Current: | 1000mA |
| Forward Voltage: | 3V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$4.29
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount