text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC373MTCX

74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC373MTCX - Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The MM74HC373MTCX is a high speed octal D-type latches utilize advanced silicon-gate CMOS technology. They possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. Operating Temperature Ranges from -40°C to 85°C.

Features:

  • Typical propagation delay: 18 ns
  • Wide operating voltage range: 2 to 6 volts
  • Low input current: 1 PA maximum
  • Low quiescent current: 80 PA maximum (74 Series)
  • Output drive capability: 15 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,000.00
USD
Quantity
Unit Price
2,500
$0.405
5,000
$0.40
7,500
$0.395
10,000+
$0.39
Product Variant Information section