text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC373WM

74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
onsemi MM74HC373WM - Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MM74HC373WM is a high speed octal D-type latches utilize advanced silicon-gate CMOS technology. They possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. Operating Temperature Ranges from -40°C to 85°C.

Features:

  • Typical propagation delay: 18 ns
  • Wide operating voltage range: 2 to 6 volts
  • Low input current: 1 PA maximum
  • Low quiescent current: 80 PA maximum (74 Series)
  • Output drive capability: 15 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
2,216
USA:
2,216
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
12
Multiple Of:
38
Total
$2.82
USD
Quantity
Unit Price
114
$0.235
570
$0.23
1,520
$0.225
3,800
$0.22
9,500+
$0.215
Product Variant Information section