text.skipToContent text.skipToNavigation

Manufacturer Part #

601D277G050FJ3

601D Series 41.7 x 16.1 mm 50 V 270 uF 105° C Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 601D277G050FJ3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 270µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  16.1mm x D  41.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
150
Multiple Of:
15
Total
$7,588.50
USD
Quantity
Unit Price
15
$51.31
30+
$50.59
Product Variant Information section