text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HHG222

NHG Series 50 V 2200 uF Ø 16 x 31.5 mm LS=7.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Panasonic Industry ECA-1HHG222 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1470mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,199
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
50
$1.06
150
$1.05
300
$1.04
1,000+
$1.02
Product Variant Information section