text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AHG2R2

NHG-A Series 100 V 2.2 uF LS=2 mm 105°C Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-2AHG2R2 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 21mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.99
USD
Quantity
Unit Price
300
$0.0633
1,000
$0.0614
2,500
$0.0601
5,000
$0.059
15,000+
$0.0561