text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2EHG220

NHG-A Series 250 V 22 uF LS=5 mm 105°C Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2EHG220 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 155mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 340µA
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.00
USD
Quantity
Unit Price
50
$0.395
150
$0.39
400
$0.38
1,000
$0.375
2,500+
$0.36
Product Variant Information section