text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1V6R8

EEA-GA Series 35 V 6.8 uF Ø 4 x 7 mm LS=1.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Panasonic Industry EEA-GA1V6R8 - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 6.8µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 33mA
Lead Spacing: 1.5mm
Operating Temp-Max: 105°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.44
USD
Quantity
Unit Price
300
$0.0548
1,000
$0.0532
2,500
$0.052
5,000
$0.0511
15,000+
$0.0485
Product Variant Information section