text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1EA100WAR

EEE-S Series 25 V 10 uF Ø 4 x 5.4 mm 85°C SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-1EA100WAR - Technical Attributes
Attributes Table
Series: S
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 22mA
Operating Temp-Max: 85°C
Leakage Current: 3µA
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.60
USD
Quantity
Unit Price
2,000
$0.0728
4,000
$0.0715
6,000
$0.0708
10,000
$0.0699
20,000+
$0.0679