text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1HA470UP

EEE-S Series 50 V 47 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Panasonic Industry EEE-1HA470UP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 110mA
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$322.50
USD
Quantity
Unit Price
500
$0.22
1,500
$0.215
5,000
$0.21
7,500+
$0.205
Product Variant Information section