text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1V220AP

FC Series 35 V 22 uF 105 °C Ø 6.3 x 5.4 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FC1V220AP - Technical Attributes
Attributes Table
Series: FC
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 140mA
Impedance:
Lead Spacing: 1.8mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 7.7µA
Dimension: L  5.4mm x D  6.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
1,000
$0.107
3,000
$0.104
4,000
$0.103
10,000
$0.10
15,000+
$0.098
Product Variant Information section