text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1A101WP

EEE-HA Series 10 V 100 uF Ø 6.3 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Panasonic Industry EEE-HA1A101WP - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 71mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.90
USD
Quantity
Unit Price
1,000
$0.0969
3,000
$0.0942
4,000
$0.0935
10,000
$0.0913
15,000+
$0.0891
Product Variant Information section