text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1C101WP

EEE-HA Series 16 V 100 uF Ø 6.3 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HA1C101WP - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 70mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.106
10,000
$0.104
15,000+
$0.102
Product Variant Information section