text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TK1E331UP

EEE-TK Series 25 V 330 uF Ø 10 x 10.2 mm 125 °C Low Imp. SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TK1E331UP - Technical Attributes
Attributes Table
Series: TK
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 170mA
ESR (Equivalent Series Resistance): 0.2Ω
Operating Temp-Max: 125°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
500
$0.525
1,000
$0.515
1,500
$0.51
2,500+
$0.50
Product Variant Information section