text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC2A470

EEU-FC Series 100 V 47 uF 10 x 20 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC2A470 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 301mA
Impedance: 240mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 47µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$50.00
USD
Quantity
Unit Price
200
$0.25
600
$0.245
1,000
$0.24
4,000
$0.235
6,000+
$0.23
Product Variant Information section