text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1C331

EEU-FM Series 16 V 330 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1C331 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 950mA
Impedance: 0.056Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
150
$0.148
400
$0.145
1,250
$0.142
2,500
$0.141
7,500+
$0.135
Product Variant Information section