text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1A182

EEU-FR Series 10 V 1800 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1332
Product Specification Section
Panasonic Industry EEU-FR1A182 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2180mA
Impedance: 0.02Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$0.75
USD
Quantity
Unit Price
50
$0.375
150
$0.365
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section