text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1C101

EEU-HD Series 16 V 100 uF Ø 5 x 11 mm LS=2.5mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1C101 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 110mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.20
USD
Quantity
Unit Price
125
$0.174
300
$0.171
1,000
$0.168
2,000
$0.165
5,000+
$0.159
Product Variant Information section