text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-TP1E221

EEU-TP Series 25 V 220 uF Ø10 x 12.5 mm LS=5 mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1642
Product Specification Section
Panasonic Industry EEU-TP1E221 - Technical Attributes
Attributes Table
Series: TP
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 500mA
ESR (Equivalent Series Resistance): 0.19Ω
Lead Spacing: 5mm
Operating Temp-Max: 135°C
Dimension: L  12.5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
396
USA:
396
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.90
USD
Quantity
Unit Price
30
$0.63
100
$0.61
250
$0.60
500
$0.59
1,500+
$0.565
Product Variant Information section