text.skipToContent text.skipToNavigation

Manufacturer Part #

LGJ2C681MELC

GJ Series 680 uF 160 V 105°C Ø35 x 20 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGJ2C681MELC - Technical Attributes
Attributes Table
Series: GJ
Type: Can - Snap-In
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.51A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$816.00
USD
Quantity
Unit Price
10
$4.24
25
$4.19
50
$4.15
150
$4.08
300+
$3.99
Product Variant Information section