text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202117472E3

021ASM Series Ø 21 x 38 mm 4700 uF ±20 % 40 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Vishay MAL202117472E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 4700µF
Rated Voltage: 40V
Operating Temp-Max: 85°C
Dimension: L  38mm x D  21mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.75
USD
Quantity
Unit Price
25
$9.59
50
$9.53
75
$9.49
100
$9.47
125+
$9.39
Product Variant Information section