text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213818152E3

138AML Series Ø 21 x 38 mm 1500 uF ±20 % 63 V Axial Mini Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213818152E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 1500µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  38mm x D  21mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
550
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.48
USD
Quantity
Unit Price
4
$7.12
15
$7.04
30
$7.00
100
$6.94
200+
$6.86
Product Variant Information section