text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213818331E3

138AML Series Ø 12.5 x 30 mm 330 uF ±20 % 63 V Axial Mini Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213818331E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 330µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
780
Multiple Of:
260
Total
$2,129.40
USD
Quantity
Unit Price
10
$2.91
25
$2.87
75
$2.83
150
$2.80
400+
$2.73
Product Variant Information section