text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE470M63V8X10.5TR13F

NACE Series 63 V 47 uF 8 x 10.5 mm SMT CAN Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NACE470M63V8X10.5TR13F - Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 170mA
ESR (Equivalent Series Resistance): 4.23Ω
Operating Temp-Max: 85°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109,999.89
USD
Quantity
Unit Price
300
$0.119
900
$0.117
3,000
$0.114
6,000
$0.113
12,000+
$0.11
Product Variant Information section